+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4942GP-TP

Diode: switching; THT; 200V; 1A; Ifsm: 25A; DO41; reel; Ufmax: 1.3V


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
1N4942GP-TP
TME Symbol:
1N4942GP-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
switching
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
15pF
Max. forward impulse current
25A
Case
DO41
Kind of package
reel
Max. forward voltage
1.3V
Reverse recovery time
150ns
Gross weight0.316 g
Certificates
See other products in this category: THT universal diodes MICRO COMMERCIAL COMPONENTS,
*
1N4942GP-TP
3709 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs