+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4954US

Diode: Zener; 5W; 6.8V; SMD; 150uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4954US
TME Symbol:
1N4954US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
6.8V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
0.15mA
Gross weight0.073 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1N4954US
0 in TME stock
Net price for quantities from 115 pcs - 11.89 USDGross price for quantities from 115 pcs - 11.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 115.
Multiplicity: 1.