+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4965

Diode: Zener; 5W; 20V; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4965
TME Symbol:
1N4965

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
20V
Mounting
THT
Tolerance
±5%
Max. forward voltage
1.5V
Gross weight0.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4965
0 in TME stock
Net price for quantities from 127 pcs - 6.50 USDGross price for quantities from 127 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)