+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4972US

Diode: Zener; 5W; 39V; SMD; 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4972US
TME Symbol:
1N4972US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
39V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
2µA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1N4972US
0 in TME stock
Net price for quantities from 103 pcs - 11.90 USDGross price for quantities from 103 pcs - 11.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 103.
Multiplicity: 1.