+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4988

Diode: Zener; 5W; 180V; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4988
TME Symbol:
1N4988

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
180V
Mounting
THT
Tolerance
±5%
Max. forward voltage
1.5V
Gross weight0.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4988
0 in TME stock
Net price for quantities from 100 pcs - 8.52 USDGross price for quantities from 100 pcs - 8.52 USD
No. of pieces (Multiplicity: 1)