+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5131E3

Diode: Zener; 5W; 320V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5131E3
TME Symbol:
1N5131E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
320V
Mounting
THT
Tolerance
±5%
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N5131E3
0 in TME stock
Net price for quantities from 100 pcs - 19.64 USDGross price for quantities from 100 pcs - 19.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.