+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5256A-1

Diode: Zener; 500mW; 30V; DO35; 100nA; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5256A-1
TME Symbol:
1N5256A-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
30V
Case
DO35
Mounting
THT
Tolerance
±10%
Leakage current
0.1µA
Max. forward voltage
1.5V
Gross weight0.16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N5256A-1
0 in TME stock
Net price for quantities from 447 pcs - 1.85 USDGross price for quantities from 447 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 447.
Multiplicity: 1.