+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | CRD | |
Semiconductor structure | single diode | |
Case | DO7 | |
Mounting | THT | |
Power dissipation | 0.5W | |
Operating voltage | 6...100V | |
Operating current | 2.97...3.63mA | |
Tolerance | ±10% | |
Kind of package | reel, tape |