+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5400-E3/54

Diode: rectifying; THT; 50V; 3A; Ifsm: 200A; DO201AD; 13 inch reel

Manufacturer: VISHAY

Manufacturer part number:
1N5400-E3/54
TME Symbol:
1N5400-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Capacitance
30pF
Max. forward impulse current
200A
Case
DO201AD
Kind of package
13 inch reel
Max. forward voltage
1.2V
Leakage current
0.5mA
Manufacturer standard package
1400pcs.
Gross weight1.149 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
1N5400-E3/54
0 in TME stock
Net price for quantities from 1400 pcs - 0.23 USDGross price for quantities from 1400 pcs - 0.23 USD
Net price for quantities from 2800 pcs - 0.22 USDGross price for quantities from 2800 pcs - 0.22 USD
Net price for quantities from 4200 pcs - 0.21 USDGross price for quantities from 4200 pcs - 0.21 USD
Net price for quantities from 7000 pcs - 0.20 USDGross price for quantities from 7000 pcs - 0.20 USD
Net price for quantities from 9800 pcs - 0.19 USDGross price for quantities from 9800 pcs - 0.19 USD
Net price for quantities from 14000 pcs - 0.19 USDGross price for quantities from 14000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.