+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5401G

Diode: rectifying; THT; 100V; 3A; Ifsm: 200A; DO27; bulk; Ufmax: 1V

Manufacturer: ONSEMI

Manufacturer part number:
1N5401G
TME Symbol:
1N5401G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
200A
Case
DO27
Kind of package
bulk
Max. forward voltage
1V
Leakage current
50µA
Gross weight1.09 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
1N5401G
367 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts