+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5404RLG

Diode: rectifying; THT; 400V; 3A; Ifsm: 200A; DO27; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
1N5404RLG
TME Symbol:
1N5404RLG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
200A
Case
DO27
Kind of package
reel, tape
Max. forward voltage
1V
Leakage current
50µA
Gross weight1.137 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
1N5404RLG
1127 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1200 pcs - 0.13 USDGross price for quantities from 1200 pcs - 0.13 USD
Net price for quantities from 2400 pcs - 0.12 USDGross price for quantities from 2400 pcs - 0.12 USD
Net price for quantities from 4800 pcs - 0.12 USDGross price for quantities from 4800 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)