+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5416GP-TP

Diode: rectifying; THT; 1.6kV; 3A; Ifsm: 100A; DO201AD; reel,tape


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
1N5416GP-TP
TME Symbol:
1N5416GP-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
100A
Case
DO201AD
Kind of package
reel, tape
Max. forward voltage
1.2V
Leakage current
5µA
Gross weight1.182 g
Certificates
See other products in this category: THT universal diodes MICRO COMMERCIAL COMPONENTS,
*
1N5416GP-TP
521 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 3 pcs - 0.32 USDGross price for quantities from 3 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1200 pcs - 0.12 USDGross price for quantities from 1200 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 200 pcs