+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5541/TR

Diode: Zener; 500mW; 22V; DO35; 10nA; Ufmax: 1.1V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5541/TR
TME Symbol:
1N5541/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
22V
Case
DO35
Mounting
THT
Leakage current
10nA
Max. forward voltage
1.1V
Kind of package
reel, tape
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N5541/TR
0 in TME stock
Net price for quantities from 477 pcs - 1.74 USDGross price for quantities from 477 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 477.
Multiplicity: 1.