+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5661A

Diode: TVS; 1.5kW; 143V; 7.2A; unidirectional; DO13; Ch: 1; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5661A
TME Symbol:
1N5661A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
128V
Breakdown voltage
143V
Max. forward impulse current
7.2A
Semiconductor structure
unidirectional
Case
DO13
Mounting
THT
Leakage current
5µA
Number of channels
1
Operating temperature
-65...175°C
Gross weight0.62 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
1N5661A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 19.31 USDGross price for quantities from 100 pcs - 19.31 USD