+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5711E3/TR

Diode: Schottky switching; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5711E3/TR
TME Symbol:
1N5711E3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky switching
Semiconductor structure
single diode
Capacitance
2pF
Max. forward voltage
1V
Leakage current
0.2µA
Kind of package
reel, tape
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
1N5711E3/TR
0 in TME stock
Net price for quantities from 136 pcs - 6.05 USDGross price for quantities from 136 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 136.
Multiplicity: 1.