+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5731D

Diode: Zener; 500mW; 6.2V; DO35; 3uA; Ufmax: 900mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5731D
TME Symbol:
1N5731D

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
6.2V
Case
DO35
Mounting
THT
Tolerance
±1%
Leakage current
3µA
Max. forward voltage
0.9V
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N5731D
0 in TME stock
Net price for quantities from 175 pcs - 4.70 USDGross price for quantities from 175 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)