+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5907E3/TR

Diode: TVS; 1.5kW; 6V; 120A; unidirectional; DO13; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5907E3/TR
TME Symbol:
1N5907E3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
5V
Breakdown voltage
6V
Max. forward impulse current
120A
Semiconductor structure
unidirectional
Case
DO13
Mounting
THT
Leakage current
0.3mA
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...175°C
Gross weight0.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
1N5907E3/TR
0 in TME stock
Net price for quantities from 100 pcs - 16.21 USDGross price for quantities from 100 pcs - 16.21 USD
No. of pieces (Multiplicity: 1)