+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5913C

Diode: Zener; 1.25W; 3.3V; DO41; 100uA; Ufmax: 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5913C
TME Symbol:
1N5913C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.25W
Zener voltage
3.3V
Case
DO41
Mounting
THT
Tolerance
±2%
Leakage current
0.1mA
Max. forward voltage
1.2V
Gross weight0.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N5913C
0 in TME stock
Net price for quantities from 157 pcs - 5.24 USDGross price for quantities from 157 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 157.
Multiplicity: 1.