+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5914AG

Diode: Zener; 1.25W; 3.6V; DO41; 75uA; Ufmax: 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5914AG
TME Symbol:
1N5914AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.25W
Zener voltage
3.6V
Case
DO41
Mounting
THT
Tolerance
±10%
Leakage current
75µA
Max. forward voltage
1.2V
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N5914AG
0 in TME stock
Net price for quantities from 313 pcs - 2.63 USDGross price for quantities from 313 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 313.
Multiplicity: 1.