+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5919CG

Diode: Zener; 1.25W; 5.6V; DO41; 5uA; Ufmax: 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5919CG
TME Symbol:
1N5919CG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.25W
Zener voltage
5.6V
Case
DO41
Mounting
THT
Tolerance
±2%
Leakage current
5µA
Max. forward voltage
1.2V
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N5919CG
0 in TME stock
Net price for quantities from 156 pcs - 5.25 USDGross price for quantities from 156 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 156.
Multiplicity: 1.