+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6081US

Diode: rectifying; SMD; 30ns; 1.5V; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6081US
TME Symbol:
1N6081US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
30ns
Max. forward voltage
1.5V
Leakage current
10µA
Gross weight0.09 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N6081US
0 in TME stock
Net price for quantities from 100 pcs - 52.01 USDGross price for quantities from 100 pcs - 52.01 USD
No. of pieces (Multiplicity: 1)