+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6354

Diode: Zener; 500mW; 180V; 50nA; Ufmax: 1.4V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6354
TME Symbol:
1N6354

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
180V
Mounting
THT
Tolerance
±5%
Leakage current
50nA
Max. forward voltage
1.4V
Gross weight0.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N6354
0 in TME stock
Net price for quantities from 100 pcs - 12.97 USDGross price for quantities from 100 pcs - 12.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.