+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6489US

Diode: Zener; 1.5W; 4.7V; SMD; 4uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6489US
TME Symbol:
1N6489US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.5W
Zener voltage
4.7V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
4µA
Gross weight0.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1N6489US
0 in TME stock
Net price for quantities from 100 pcs - 12.00 USDGross price for quantities from 100 pcs - 12.00 USD
No. of pieces (Multiplicity: 1)