+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N649UR-1/TR

Diode: rectifying; SMD; 600V; 400mA; DO213AA; Ufmax: 1V; Ifsm: 5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N649UR-1/TR
TME Symbol:
1N649UR-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
0.4A
Case
DO213AA
Max. forward voltage
1V
Max. forward impulse current
5A
Leakage current
50nA
Kind of package
reel, tape
Gross weight0.058 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N649UR-1/TR
0 in TME stock
Net price for quantities from 214 pcs - 3.83 USDGross price for quantities from 214 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)