+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6660

Diode: Schottky rectifying; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6660
TME Symbol:
1N6660

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Semiconductor structure
common cathode
Max. forward voltage
1V
Leakage current
1mA
Gross weight0.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6660
0 in TME stock
Net price for quantities from 100 pcs - 158.85 USDGross price for quantities from 100 pcs - 158.85 USD
No. of pieces (Multiplicity: 1)