+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6660DT1

Diode: Schottky rectifying; THT; 750mV; 1mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6660DT1
TME Symbol:
1N6660DT1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. forward voltage
0.75V
Leakage current
1mA
Capacitance
2nF
Gross weight0.36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6660DT1
0 in TME stock
Net price for quantities from 100 pcs - 158.85 USDGross price for quantities from 100 pcs - 158.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.