+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6677/TR

Diode: Schottky switching; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6677/TR
TME Symbol:
1N6677/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky switching
Capacitance
50pF
Max. forward voltage
0.5V
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6677/TR
0 in TME stock
Net price for quantities from 211 pcs - 3.89 USDGross price for quantities from 211 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)