+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6700US/TR

Diode: Schottky switching; SMD; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6700US/TR
TME Symbol:
1N6700US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky switching
Mounting
SMD
Max. forward voltage
0.47V
Leakage current
0.2mA
Kind of package
reel, tape
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6700US/TR
0 in TME stock
Net price for quantities from 100 pcs - 27.24 USDGross price for quantities from 100 pcs - 27.24 USD
No. of pieces (Multiplicity: 1)