+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6842U3

Diode: Schottky rectifying; SMD; 10A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6842U3
TME Symbol:
1N6842U3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Load current
10A
Semiconductor structure
common cathode
Capacitance
0.4nF
Max. forward voltage
0.9V
Leakage current
50µA
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6842U3
0 in TME stock
Net price for quantities from 100 pcs - 157.64 USDGross price for quantities from 100 pcs - 157.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.