+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6843U3

Diode: Schottky rectifying; SMD; 100V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6843U3
TME Symbol:
1N6843U3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Max. forward voltage
1.2V
Leakage current
10µA
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6843U3
0 in TME stock
Net price for quantities from 100 pcs - 224.78 USDGross price for quantities from 100 pcs - 224.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.