+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6844U3

Diode: Schottky rectifying; SMD; 100V; 20A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6844U3
TME Symbol:
1N6844U3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
20A
Capacitance
0.6nF
Max. forward voltage
1V
Max. load current
20A
Max. forward impulse current
250A
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6844U3
0 in TME stock
Net price for quantities from 100 pcs - 118.77 USDGross price for quantities from 100 pcs - 118.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.