+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6845U3

Diode: Schottky rectifying; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6845U3
TME Symbol:
1N6845U3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Capacitance
800pF
Max. forward voltage
0.72V
Leakage current
0.1mA
Gross weight0.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6845U3
0 in TME stock
Net price for quantities from 100 pcs - 224.42 USDGross price for quantities from 100 pcs - 224.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.