+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6864US

Diode: Schottky rectifying; MELF; SMD; 80V; 3A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6864US
TME Symbol:
1N6864US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
MELF
Mounting
SMD
Max. off-state voltage
80V
Load current
3A
Max. forward voltage
0.7V
Max. load current
3A
Leakage current
0.15mA
Max. forward impulse current
80A
Gross weight0.09 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6864US
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 140.87 USDGross price for quantities from 100 pcs - 140.87 USD