+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N7052-1

Diode: Zener; 250mW; 4.8V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N7052-1
TME Symbol:
1N7052-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.25W
Zener voltage
4.8V
Mounting
THT
Tolerance
±10%
Gross weight0.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N7052-1
0 in TME stock
Net price for quantities from 132 pcs - 6.22 USDGross price for quantities from 132 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 132.
Multiplicity: 1.