+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N7054-1

Diode: CRD; single diode; DO7; 0.5W; 6÷50V; 8.19÷10.01mA; ±10%

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N7054-1
TME Symbol:
1N7054-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
CRD
Semiconductor structure
single diode
Case
DO7
Mounting
THT
Power dissipation
0.5W
Operating voltage
6...50V
Operating current
8.19...10.01mA
Tolerance
±10%
Gross weight0.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special diodes MICROCHIP TECHNOLOGY,
*
1N7054-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 132.
Multiplicity: 1.
Net price for quantities from 132 pcs - 6.21 USDGross price for quantities from 132 pcs - 6.21 USD