+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N706A

Diode: Zener; 250mW; 5.8V; DO35; 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N706A
TME Symbol:
1N706A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.25W
Zener voltage
5.8V
Case
DO35
Mounting
THT
Tolerance
±5%
Leakage current
5µA
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N706A
0 in TME stock
Net price for quantities from 491 pcs - 3.26 USDGross price for quantities from 491 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 491.
Multiplicity: 1.