+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N750

Diode: Zener; 500mW; 4.7V; DO35; single diode; Ufmax: 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N750
TME Symbol:
1N750

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
4.7V
Case
DO35
Mounting
THT
Tolerance
±10%
Semiconductor structure
single diode
Max. forward voltage
1.1V
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N750
0 in TME stock
Net price for quantities from 439 pcs - 1.88 USDGross price for quantities from 439 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 439.
Multiplicity: 1.