+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N753AE3/TR

Diode: Zener; 500mW; 6.2V; DO35; 5uA; Ufmax: 1.1V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N753AE3/TR
TME Symbol:
1N753AE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
6.2V
Case
DO35
Mounting
THT
Tolerance
±5%
Leakage current
5µA
Max. forward voltage
1.1V
Kind of package
reel, tape
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N753AE3/TR
0 in TME stock
Net price for quantities from 374 pcs - 2.19 USDGross price for quantities from 374 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 374.
Multiplicity: 1.