+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N8169

Diode: TVS+FRD; 300V; 150W; AX (Ø4.45x2.16mm); 1.95A; Ubr: 53.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N8169
TME Symbol:
1N8169

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS+FRD
Max. off-state voltage
300V
Peak pulse power dissipation
0.15kW
Case
AX (Ø4.45x2.16mm)
Mounting
THT
Max. forward impulse current
1.95A
Breakdown voltage
53.2V
Capacitance
4pF
Gross weight0.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diodes - others MICROCHIP TECHNOLOGY,
*
1N8169
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 21.49 USDGross price for quantities from 100 pcs - 21.49 USD