+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N8179E3

Diode: TVS; 0.15kW; 138V; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N8179E3
TME Symbol:
1N8179E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
120V
Breakdown voltage
138V
Mounting
THT
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
1N8179E3
0 in TME stock
Net price for quantities from 100 pcs - 21.68 USDGross price for quantities from 100 pcs - 21.68 USD
No. of pieces (Multiplicity: 1)