+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N825A-1

Diode: Zener; 500mW; 6.2V; DO35; 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N825A-1
TME Symbol:
1N825A-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
6.2V
Case
DO35
Mounting
THT
Tolerance
±5%
Leakage current
2µA
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N825A-1
0 in TME stock
Net price for quantities from 212 pcs - 3.90 USDGross price for quantities from 212 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 212.
Multiplicity: 1.