+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N938B

Diode: Zener; 500mW; 9V; DO35; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N938B
TME Symbol:
1N938B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
9V
Case
DO35
Mounting
THT
Leakage current
10µA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N938B
0 in TME stock
Net price for quantities from 106 pcs - 7.81 USDGross price for quantities from 106 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)