+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N944BE3

Diode: Zener; 500mW; 11.7V; 15uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N944BE3
TME Symbol:
1N944BE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
11.7V
Mounting
THT
Tolerance
±5%
Leakage current
15µA
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N944BE3
0 in TME stock
Net price for quantities from 100 pcs - 21.56 USDGross price for quantities from 100 pcs - 21.56 USD
No. of pieces (Multiplicity: 1)