+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N961C

Diode: Zener; 480mW; DO35

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N961C
TME Symbol:
1N961C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.48W
Case
DO35
Tolerance
±2%
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N961C
0 in TME stock
Net price for quantities from 228 pcs - 3.58 USDGross price for quantities from 228 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 228.
Multiplicity: 1.