+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1NT1-1A

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 6A/230VAC; 20A/28VDC; NT

Manufacturer: HONEYWELL

Manufacturer part number:
1NT1-1A
TME Symbol:
1NT1-1A

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
20A / 28V DC
Leads
screw
Manufacturer series
NT
Operating temperature
-40...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17mm
IP rating
IP67
Related items
10PA4
Conform to the norm
CE CSA UL
Mounting
on panel
Gross weight35.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
1NT1-1A
0 in TME stock
Net price for quantities from 100 pcs - 56.68 USDGross price for quantities from 100 pcs - 56.68 USD
No. of pieces (Multiplicity: 1)