+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1NT1-2

Switch: toggle; Pos: 2; SPST; ON-OFF; 6A/230VAC; 20A/28VDC; NT; IP67


Manufacturer: HONEYWELL

Manufacturer part number:
1NT1-2
TME Symbol:
1NT1-2

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
20A / 28V DC
Leads
screw
Manufacturer series
NT
Operating temperature
-40...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17mm
IP rating
IP67
Related items
10PA4
Conform to the norm
CE CSA UL
Mounting
on panel
Gross weight31.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
1NT1-2
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.55 USDGross price for quantities from 1 pcs - 20.55 USD