+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1NT1-4

Switch: toggle; Pos: 2; SPST; (OFF)-ON; 6A/230VAC; 15A/28VDC; NT

Manufacturer: HONEYWELL

Manufacturer part number:
1NT1-4
TME Symbol:
1NT1-4

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Switching method
(OFF)-ON
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
15A / 28V DC
Leads
screw
Manufacturer series
NT
Operating temperature
-40...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17mm
IP rating
IP67
Related items
10PA4
Conform to the norm
CE CSA UL
Mounting
on panel
Gross weight31.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
1NT1-4
4 in TME stock
Net price for quantities from 1 pcs - 23.79 USDGross price for quantities from 1 pcs - 23.79 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts