+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1NT1-7E

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 6A/230VAC; 15A/28VDC


Manufacturer: HONEYWELL

Manufacturer part number:
1NT1-7E
TME Symbol:
1NT1-7E

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
15A / 28V DC
Leads
screw
Manufacturer series
NT
Operating temperature
-40...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17mm
IP rating
IP67
Related items
10PA4
Conform to the norm
CE CSA UL
Mounting
on panel
Gross weight36.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
1NT1-7E
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 59.59 USDGross price for quantities from 1 pcs - 59.59 USD