+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1PMT4100CE3/TR13

Diode: Zener; 1W; 7.5V; SMD; 10uA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1PMT4100CE3/TR13
TME Symbol:
1PMT4100CE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1W
Zener voltage
7.5V
Mounting
SMD
Tolerance
±2%
Max. forward voltage
1.1V
Leakage current
10µA
Kind of package
reel, tape
Manufacturer standard package
12000pcs.
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1PMT4100CE3/TR13
0 in TME stock
Net price for quantities from 12000 pcs - 0.44 USDGross price for quantities from 12000 pcs - 0.44 USD
No. of pieces (Multiplicity: 12 000)