+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SBL419061R6211

Contactor: 3-pole; NO x3; 77÷143VDC; 75A; A-FR; screw terminals


Manufacturer: ABB

Manufacturer part number:
1SBL419061R6211
TME Symbol:
1SBL419061R6211

Specification

Manufacturer
ABB
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
77...143V DC
Max. operating current
75A
Mounting
for DIN rail mounting, on panel
Manufacturer series
A-FR
Leads
screw terminals
Width
94mm
Height
110mm
Operating temperature
-25...60°C
Gross weight1.2183 kg
Certificates
EAN code3471522114365
See other products in this category: Contactors - Main modules ABB,
See other products from this series.:
*
1SBL419061R6211
0 in TME stock
Net price for quantities from 1 pcs - 450.96 USDGross price for quantities from 1 pcs - 450.96 USD
Net price for quantities from 5 pcs - 425.20 USDGross price for quantities from 5 pcs - 425.20 USD
Net price for quantities from 10 pcs - 399.42 USDGross price for quantities from 10 pcs - 399.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.